PDP SEO Portlet

30-202C

Switch Push Button N.O. SPST Round Curved Button 0.15A 24VDC Momentary Contact Solder Lug Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-202C
Secondary Manufacturer Part#: 30-202C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Aluminum
Gold
Gold
Panel Mount
-40 to 85 °C
SPST
12.95 x 12.95 x 19.81 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$18.1631
100+
$16.692
500+
$13.3376
1000+
$13.23015
2000+
$13.1616