PDP SEO Portlet

30-2

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-2
Secondary Manufacturer Part#: 14M6740
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
9.53 x 9.53 x 25.53 mm
N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.74
5+
$7.87
10+
$7.52
25+
$7.15