PDP SEO Portlet

30-17 RED

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-17 RED
Secondary Manufacturer Part#: 14M6739
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
14.29 x 14.29 x 34.3 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.19
5+
$13.98
10+
$12.98