PDP SEO Portlet

30-17 BLK

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-17 BLK
Secondary Manufacturer Part#: 30-17 BLK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
14.29 x 14.29 x 34.3 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$10.234
100+
$8.9424
500+
$8.0104
1000+
$0
2000+
$0