PDP SEO Portlet

30-16 RED

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-16 RED
Secondary Manufacturer Part#: 30-16 RED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
14.29 x 14.29 x 36.8 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$17.6615
100+
$16.42875
500+
$16.3445
1000+
$13.3556
2000+
$13.2864