PDP SEO Portlet

30-16 BLK

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-16 BLK
Secondary Manufacturer Part#: 30-16 BLK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
14.29 x 14.29 x 36.8 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$31.528
12+
$27.1446
24+
$26.7512
48+
$26.3578
96+
$25.9644