30-105
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 30-105
Secondary Manufacturer Part#: 30-105
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon | ||
| Gold | ||
| Panel Mount | ||
| -40 to 80 °C | ||
| SPST | ||
| 17.53 x 17.53 x 19.81 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |