PDP SEO Portlet

30-101

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-101
Secondary Manufacturer Part#: 30-101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon
Gold
Gold
-40 to 80 °C
SPST
17.53 x 17.53 x 19.81 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$10.822
100+
$9.8394
500+
$8.3232
1000+
$7.5174
2000+
$7.4052