PDP SEO Portlet

30-05-04-502-03

Switch Push Button N.O. SPST Round Button 1A 220VAC PC Turret Panel Mount/Through Hole

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-05-04-502-03
Secondary Manufacturer Part#: 30-05-04-502-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Silver
-40 to 85 °C
SPST
35.18 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$36.505
100+
$36.31875
500+
$34.6387
2000+
$0