PDP SEO Portlet

30-05-01-502-01

Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact PC Turret Panel Mount/Through

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-05-01-502-01
Secondary Manufacturer Part#: 30-05-01-502-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Silver
-40 to 85 °C
SPST
31.19 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$41.146
9+
$39.8268
18+
$38.5288
25+
$36.5418
50+
$35.9964