30-01-04-500-07
Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Silver | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| SPST | ||
| 14.99 x 14.99 x 40.77 mm | ||
| N.O. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536509030 |