PDP SEO Portlet

30-01-04-500-04

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-01-04-500-04
Secondary Manufacturer Part#: 30-01-04-500-04
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Silver
Panel Mount
-40 to 85 °C
SPST
14.99 x 14.99 x 40.77 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$42.091
100+
$41.87625
500+
$41.6615
1000+
$39.758
2000+
$39.552