PDP SEO Portlet

30-01-01-500-04

Switch Push Button N.O. SPST Square Button 1A 220VAC Momentary Contact Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 30-01-01-500-04
Secondary Manufacturer Part#: 30-01-01-500-04
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Silver
Panel Mount
-40 to 85 °C
SPST
14.99 x 14.99 x 36.78 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509025
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$30.2134
100+
$30.05925
500+
$28.712
1000+
$28.564
2000+
$28.416