PDP SEO Portlet

26AS22-01-1-04S

Mechanical Encoder 4-Bit 5-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 26AS22-01-1-04S
Secondary Manufacturer Part#: 26AS22-01-1-04S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Hexadecimal
  • Octal
  • BCD (Adjusted)
  • Quadrative
  • Custom (4-Bit, 16 position maximum)
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Binary Coded Decimal
16
Mechanical
Absolute
4
16 Detents
Vertical
26 Series
Without Push Switch
25K Cycles
Panel Mount, Through Hole
3.18
9.53
D Type Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: