PDP SEO Portlet

25LB22-H-Z

Mechanical Encoder 25-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 25LB22-H-Z
Secondary Manufacturer Part#: 25LB22-H-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Hexadecimal
16
Mechanical
Absolute
4
16
85 °C
-40 °C
Vertical
25L Series
Without Push Switch
100K Cycles
Panel Mount
6.35
12.7
D Type Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$35.8512
100+
$28.712
250+
$25.9008
500+
$24.8064
1000+
$24.3504