PDP SEO Portlet

25LB15-Q

Manufacturer:Grayhill
Avnet Manufacturer Part #: 25LB15-Q
Secondary Manufacturer Part#: 25LB15-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
2
24
85 °C
-40 °C
Vertical
25L Series
Without Push Switch
100000
Panel Mount
6.35
12.7
D Type Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$23.57143
100+
$17.74324
250+
$16.02632
500+
$15.61538
1000+
$15.4812