PDP SEO Portlet

25LB10-Q

Mechanical Encoder 25-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 25LB10-Q
Secondary Manufacturer Part#: 25LB10-Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 25LB10-Q is an economical Single Deck Encoder with 100% tin over nickel-plated copper alloy terminals, gold-plated beryllium copper contacts and black reinforced thermoplastic housing. The encoder also comes with nickel-plated stainless steel detent ball, tinned music wire detent spring and tin-plated stainless steel mounting bracket.

  • Quadrature (2-bit) code output
  • 10°, 36-position Angle of throw
  • 250mA at 28VDC Maximum current carrying capacity
  • 75mO Typical contact resistance
  • 1000mO Minimum insulation resistance
  • 1000VAC Minimum between terminals voltage breakdown
  • 100000 cycles Life Expectancy
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Quadrature
36
Mechanical
Incremental
2
36
85 °C
-40 °C
Vertical
25L
Without Push Switch
100000
Panel Mount
6.35 mm
12.7 mm
D Type Flatted End
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$19.8
100+
$15.36486
250+
$13.60526
500+
$13.25641
1000+
$12.925