PDP SEO Portlet

25BSR22-G-1-04

GRH25BSR22-G-1-04

Manufacturer:Grayhill
Avnet Manufacturer Part #: 25BSR22-G-1-04
Secondary Manufacturer Part#: 25BSR22-G-1-04
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gray Code
16
Mechanical
Absolute
16
85 °C
-65 °C
Horizontal
25B Series
Without Push Switch
50K Cycles
Panel Mount
6.35
9.52
D Type Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: