25BSP45-B-1-08C
Mechanical Encoder 6-Pin
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: 25BSP45-B-1-08C
Secondary Manufacturer Part#: 25BSP45-B-1-08C
- RoHS 10 Compliant
- Tariff Charges
- Multiple Code and Indexing Choices
- Reliability Tested to Listed Specifications
- Less than 1.0 Square
- PC, perpendicular to shaft terminal
- Panel and Shaft Seal
- Manufactured to ISO 9001 and Military Standards
- Custom Configurations Available
- Angle of throw: 45°, 8 positions
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Binary Code | ||
| 8 | ||
| Mechanical | ||
| Absolute | ||
| 8 | ||
| 85 °C | ||
| -65 °C | ||
| Horizontal | ||
| 25B Series | ||
| Without Push Switch | ||
| 50K Cycles | ||
| Panel Mount | ||
| 6.35 | ||
| 9.52 | ||
| D Type Flatted End | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |