PDP SEO Portlet

25BSP22-G-1-16F

Mechanical Encoder 6-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 25BSP22-G-1-16F
Secondary Manufacturer Part#: 25BSP22-G-1-16F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple Code and Indexing Choices
  • Reliability Tested to Listed Specifications
  • Less than 1.0 Square
  • PC, perpendicular to shaft terminal
  • Panel and Shaft Seal
  • Manufactured to ISO 9001 and Military Standards
  • Custom Configurations Available
"

Technical Attributes

Find Similar Parts

Description Value
Gray Code
16
Mechanical
Absolute
16
85 °C
-65 °C
Horizontal
25B Series
Without Push Switch
50K Cycles
Panel Mount
6.35
9.52
D Type Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$50.38571
100+
$43.42865
250+
$41.1502
500+
$40.94025
1000+
$40.7303