PDP SEO Portlet

25BF22-Q-1-16C

Manufacturer:Grayhill
Avnet Manufacturer Part #: 25BF22-Q-1-16C
Secondary Manufacturer Part#: 25BF22-Q-1-16C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Mechanical
Incremental
2
16
85 °C
-65 °C
Horizontal
25B Series
Without Push Switch
50000
Panel Mount
6.35
9.52
D Type Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$50.25714
100+
$44.916
250+
$36.26316
500+
$35.33333
1000+
$34.6387