24878-10N
Switch Rotary SP10T 10 Flatted Shaft PC Pins 1A 220VAC 115VDC
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: 24878-10N
Secondary Manufacturer Part#: 24878-10N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Melamine | ||
| Phosphor Bronze | ||
| Silver | ||
| Tin | ||
| SP10T | ||
| 25.39 x 23.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |