PDP SEO Portlet

23-4

Manufacturer:Grayhill
Avnet Manufacturer Part #: 23-4
Secondary Manufacturer Part#: 23-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
-40 to 85 °C
SPST
22.15 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$19.054
8+
$18.7818
16+
$18.5096
32+
$18.2374
64+
$17.9652