PDP SEO Portlet

2201

Manufacturer:Grayhill
Avnet Manufacturer Part #: 2201
Secondary Manufacturer Part#: 24F200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Plunger
Thermoset
Silver
Momentary Contact
220 V
10 A
Panel Mount
-40 to 85 °C
SPST
22.35 x 22.35 x 48.34 mm
N.O.
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$41.92
5+
$39.82
10+
$37.73