20SG2AC-Q2AC-P
GRH20SG2AC-Q2AC-P
Manufacturer:Grayhill
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: 20SG2AC-Q2AC-P
Secondary Manufacturer Part#: 20SG2AC-Q2AC-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 16 | ||
| Mechanical | ||
| Incremental | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| 20 Series | ||
| Without Push Switch | ||
| 25K Cycles | ||
| Panel Mount | ||
| 3.18 | ||
| 19.06 | ||
| Concentric Flatted End | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |