PDP SEO Portlet

20SG2AC-G2AC-P

Mechanical Encoder Concentric Shaft 10-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 20SG2AC-G2AC-P
Secondary Manufacturer Part#: 20SG2AC-G2AC-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact mechanical encoder with concentric shafts
  • Output Code Choices
  • Panel and Shaft Seal Option
  • Manufactured to ISO 9001 and Military Standards
  • Available with a fixed stop or continuous rotation
  • Custom Configurations Available

Technical Attributes

Find Similar Parts

Description Value
Gray Code
16
Mechanical
Absolute
85 °C
-40 °C
Vertical
20 Series
Without Push Switch
25K Cycles
Panel Mount
3.18
19.06
Concentric Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: