19001-06UL
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 15A 220VAC 120VDC
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: 19001-06UL
Secondary Manufacturer Part#: 19001-06UL
- RoHS 10 Compliant
- Tariff Charges
- UL Recognized
- Rugged Construction
- Choice of Termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Silver Alloy | ||
| Silver | ||
| Panel Mount | ||
| SP6T | ||
| 50.8 x 50.8 x 46.36 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509025 |
| Schedule B: | 8536509025 |