10-09
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 10-09
Secondary Manufacturer Part#: 14M6603
- RoHS 10 Compliant
- Tariff Charges
- Momentary or Momentary With Positive Feel
- UL Recognized at 3 Amps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Thermoset | ||
| Beryllium Copper | ||
| Silver | ||
| Momentary Contact | ||
| Silver | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| SPST | ||
| 20.32 x 20.32 x 38.1 mm | ||
| N.O. | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536509030 |