09MSP60-02A06N
Switch Rotary 6 Flatted Shaft PC Pins 0.25A 115VAC 28VDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl | ||
| Silver Alloy | ||
| Gold | ||
| Gold | ||
| 48.64 x 17.63 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |