08M36-03-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: 08M36-03-1-08N
Secondary Manufacturer Part#: 08M36-03-1-08N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Melamine | ||
| Silver Alloy | ||
| Gold | ||
| Gold | ||
| Panel Mount | ||
| SP8T | ||
| 19.66 x 19.66 x 55.45 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |