PDP SEO Portlet

07-8

Manufacturer:Grayhill
Avnet Manufacturer Part #: 07-8
Secondary Manufacturer Part#: 07-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
22.35 x 22.35 x 48.34 mm
N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$84.812
5+
$82.0548
9+
$79.3288
18+
$78.1622
36+
$76.9956