PDP SEO Portlet

07-7

Manufacturer:Grayhill
Avnet Manufacturer Part #: 07-7
Secondary Manufacturer Part#: 07-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
22.35 x 22.35 x 48.34 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$54.488
100+
$48.852
500+
$40.12
1000+
$35.5636
2000+
$35.0328