04J-BS-C01
Switch Push Button SP5T Concave Button 2A 115VAC 28VDC Solder Lug Panel Mount
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 04J-BS-C01
Secondary Manufacturer Part#: 04J-BS-C01
- RoHS 10 Compliant
- Tariff Charges
Series 04J is a single pole, 4-way toggle switch with a pushbutton in the center position. 4-way contact is made in the opposite direction of travel.
- Sealed against contamination when properly mounted (IP68)
- Two formats available: behind-panel mount or front-panel mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Brass | ||
| Gold|Silver | ||
| Gold or Silver over Nickel | ||
| 115 V | ||
| 28 V | ||
| 100000 Cycles | ||
| Panel Mount | ||
| -55 to 85 °C | ||
| 5 | ||
| SP5T | ||
| 29.87 x 29.97 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509025 |
| Schedule B: | 8536509030 |