MWDM2L-9USP1-186S
Manufacturer:Glenair
Product Category:
Connectors, Connector Adaptors, D-Subminiature Adaptors
Avnet Manufacturer Part #: MWDM2L-9USP1-186S
Secondary Manufacturer Part#: MWDM2L-9USP1-186S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 9POS D-Sub to 9POS D-Sub | ||
| Copper Alloy | ||
| Gold | ||
| Plug-Receptacle | ||
| Gold | ||
| -55 to 150 °C | ||
| 19.94 x 17.35 x 7.82 mm | ||
| MWDM2L |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |