MWDM1L-9S-6K1-8B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
0.203 m | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
-55 to 150 °C | ||
Crimp | ||
26 AWG |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | NO RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536308000 |
Schedule B: | 8536300000 |