MWDM1L-51SCBRR5T-.110
Manufacturer:Glenair
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: MWDM1L-51SCBRR5T-.110
Secondary Manufacturer Part#: MWDM1L-51SCBRR5T-.110
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer)|PPS (Polyphenylene Sulfide) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin-Lead over Nickel | ||
| Through Hole | ||
| 51 POS | ||
| -55 to 150 °C | ||
| 2.5400 mm | ||
| 21.71 mm | ||
| 36.45 x 21.71 x 8.92 mm | ||
| 8.92 mm | ||
| 36.45 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |