MS27470Y21E35P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Iron-Nickel | ||
| Gold | ||
| 79Signal | ||
| Receptacle | ||
| 21-35 | ||
| Jam Nut | ||
| 1 | ||
| -65 to 175 °C | ||
| 49.2 mm | ||
| 52.4 mm | ||
| 35.71 x 49.2 x 49.2 mm | ||
| 49.2 mm | ||
| 35.71 mm | ||
| No | ||
| Solder Cup | ||
| MIL-DTL-38999 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |