MLDM2L-37PCBRP-.110-527
Manufacturer:Glenair
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: MLDM2L-37PCBRP-.110-527
Secondary Manufacturer Part#: MLDM2L-37PCBRP-.110-527
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| 260 °C | ||
| Through Hole | ||
| 37 POS | ||
| -55 to 150 °C | ||
| 18.47 mm | ||
| 37.8 x 18.47 x 5.54 mm | ||
| 5.54 mm | ||
| 37.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536695050 |