M85049/24-9W
EMI/RFI Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I and III Circular Connectors Al
Manufacturer:Glenair
Product Category:
Connectors, Connector Accessories, Backshells
Avnet Manufacturer Part #: M85049/24-9W
Secondary Manufacturer Part#: M85049/24-9W
- RoHS 10 Compliant
- Tariff Charges
M85049/24-9W is a M85049/24 series 90° EMI/RFI non-environmental backshell.
- Electroless nickel / aluminum finish / material, 24 shell size
- Cable range from 0.500inch (12.7mm) to 0.750inch (19.1mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum | ||
| Right Angle | ||
| MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and III Circular Connectors | ||
| M85049 | ||
| 14 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |