M83513/10-E02NP
Manufacturer:Glenair
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: M83513/10-E02NP
Secondary Manufacturer Part#: M83513/10-E02NP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum | ||
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| Pin | ||
| Tin-Lead | ||
| Through Hole | ||
| -55 to 150 °C | ||
| 2.5400 mm | ||
| 17.99 mm | ||
| 33.91 x 17.99 x 7.87 mm | ||
| 7.87 mm | ||
| 33.91 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |