M83513/07-A
Conn Micro D-Subminiature RCP 9 POS 2.54mm Solder Cup ST Panel Mount 9 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer)|PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Panel Mount | ||
| 9 POS | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 5.54 mm | ||
| 20.02 x 5.54 x 14.61 mm | ||
| 14.61 mm | ||
| 20.02 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |