M83513/04-A03C
Cable Assembly Insulated Hook-up Wire 0.457m 26AWG 9POS Micro D-Sub RCP
Click image to enlarge
Manufacturer:Glenair
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: M83513/04-A03C
Secondary Manufacturer Part#: M83513/04-A03C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.457 m | ||
| Insulated Hook-up Wire | ||
| 9POS Micro D-Sub | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| -55 to 125 °C | ||
| Crimp | ||
| 26 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |