M83513/03-F06N
Manufacturer:Glenair
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: M83513/03-F06N
Secondary Manufacturer Part#: M83513/03-F06N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0254 m | ||
| Single Strand Uninsulated Wire | ||
| 37POS Micro D-Sub | ||
| Beryllium Copper | ||
| Gold | ||
| Plug | ||
| Gold over Nickel | ||
| -55 to 125 °C | ||
| Crimp | ||
| 25 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |