M83513/03-B14N
Cable Assembly Hook-up Wire 1.82m 26AWG 15 POS D-Sub PIN Crimp
Manufacturer:Glenair
Product Category:
Cables & Wires, Cable Assemblies, Other Cable Assemblies
Avnet Manufacturer Part #: M83513/03-B14N
Secondary Manufacturer Part#: M83513/03-B14N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.82 m | ||
| Beryllium Copper | ||
| Gold | ||
| Pin | ||
| -55 to 150 °C | ||
| Crimp | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |