M83513/02-DC
Click image to enlarge
Manufacturer:Glenair
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: M83513/02-DC
Secondary Manufacturer Part#: M83513/02-DC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Panel Mount | ||
| -55 to 150 °C | ||
| 2.5400 mm | ||
| 13.69 mm | ||
| 30.01 x 13.69 x 7.87 mm | ||
| 7.87 mm | ||
| 30.01 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |