M83513/02-BN
Conn D-Subminiature SKT 15 POS 2.54mm Solder Cup ST Panel Mount 15 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 150 °C | ||
| 2.5400 mm | ||
| 15.98 mm | ||
| 23.75 x 15.98 x 7.87 mm | ||
| 7.87 mm | ||
| 23.75 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |