GMR7590-21S1BSU
Manufacturer:Glenair
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: GMR7590-21S1BSU
Secondary Manufacturer Part#: GMR7590-21S1BSU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Through Hole | ||
| 21 POS | ||
| -55 to 150 °C | ||
| 1.9100 mm | ||
| 15.11 mm | ||
| 27.56 x 15.11 x 7.87 mm | ||
| 7.87 mm | ||
| 27.56 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |