PDP SEO Portlet

D38999/41YD35PN

Circular Connector, MIL-DTL-38999 Series IV, Box Mount Receptacle, 37 Contacts, Solder Pin

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/41YD35PN
Secondary Manufacturer Part#: D38999/41YD35PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 37 contacts, solder pin contact type
  • Stainless steel connector body and passivated connector body plating
  • Copper alloy contact and gold contact plating
  • Excellent resistance to vibration and shock with no electrical discontinuity
  • Scoop-proof design prevents inadvertent damage to pin contacts during mating
  • Hermetic sealing: 10¯7 cc/second maximum helium leak rate
  • Breech lock interface provides fast mating with high shock and vibration tolerance to demating
  • Outstanding corrosion resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3604.53425
2+
$3004.21769
4+
$2559.76
7+
$2453.44156
10+
$1855.6076