D38999/40FC98SB
Circular Connector, MIL-DTL-38999 Series IV, wall mount receptacle, 10 Contacts, Crimp Socket, 13-98
- RoHS 10 Compliant
- Tariff Charges
D38999/40FC98SB is a DLA QPL qualified, MIL-DTL-38999 Series IV Environmental, breech coupling, 38999/40 wall mount receptacle with rear release crimp contacts. The Series IV offers the industry's most robust mating with a 90degree quarter-turn breech-lock mate with visual, tactile and audible engagement confirmation. The rugged construction of the D38999 Series IV connector disperses the mating force across a channeled metal flange while threaded mechanical force provides friction, locking the mating halves securely. It features accessory threads and environmental sealing for reliable attachment of back shells. Widely used in missile applications and other defense and aerospace applications where robust mating and extreme resistance to vibration and shock is required. From vertical launch fire-control, tracking, and multi-target missile systems to rugged industrial applications, it is best solution for positive and reliable breech-locking connector performance.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Wall Mount Receptacle | ||
| Crimp Socket | ||
| Aluminum Alloy Body | ||
| Electroless Nickel | ||
| Copper Alloy | ||
| Gold | ||
| Breech-Lock | ||
| 13-98 | ||
| B | ||
| MIL-DTL-38999 Series IV | ||
| 10 Contacts | ||
| null | ||
| Environmentally Sealed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |