PDP SEO Portlet

D38999/40FC98PB

Circular Connector, MIL-DTL-38999 Series IV, wall mount receptacle, 10 Contacts, Crimp Pin, Threaded

Manufacturer:Glenair
Avnet Manufacturer Part #: D38999/40FC98PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D38999/40FC98PB is a DLA QPL qualified, MIL-DTL-38999 Series IV Environmental, breech coupling, 38999/40 wall mount receptacle with rear release crimp contacts. The Series IV offers the industry's most robust mating with a 90degree quarter-turn breech-lock mate with visual, tactile and audible engagement confirmation. The rugged construction of the D38999 Series IV connector disperses the mating force across a channeled metal flange while threaded mechanical force provides friction, locking the mating halves securely. It features accessory threads and environmental sealing for reliable attachment of back shells. Widely used in missile applications and other defense and aerospace applications where robust mating and extreme resistance to vibration and shock is required. From vertical launch fire-control, tracking, and multi-target missile systems to rugged industrial applications, it is best solution for positive and reliable breech-locking connector performance.

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Aluminum Alloy Body
13-98
null
Crimp Pin
null
B
Breech-Lock
Wall Mount Receptacle
Environmentally Sealed
MIL-DTL-38999 Series IV
Electroless Nickel
10 Contacts

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 2238.66667
1+
$2238.66667
2+
$1958.37662
4+
$1635.3038
7+
$1237.875
10+
$944.7284
SubTotal:
$2,238.67